Image for DR127DR254P14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127DR254P14

DigiKey Part Number
DR127DR254P14-ND
Manufacturer
Manufacturer Product Number
DR127DR254P14
Description
DUAL ROW 1.27MM PITCH 14-PIN TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP 1.27mm Connector 14 0.050" (1.27mm) FR4 Epoxy Glass
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
1.27mm Connector
Number of Positions
14
Pitch
0.050" (1.27mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.700" L x 0.700" W (17.78mm x 17.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,89000 €4,89 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,72130 €