
DIP600-SOIC-24N | |
|---|---|
DigiKey Part Number | 315-DIP600-SOIC-24N-ND |
Manufacturer | |
Manufacturer Product Number | DIP600-SOIC-24N |
Description | DIP-24 (0.6" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 24 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 24 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | - | |
Size / Dimension | 0.700" L x 1.200" W (17.78mm x 30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 5 | 11,31600 € | 56,58 € |
| 10 | 10,69600 € | 106,96 € |
| 25 | 9,97680 € | 249,42 € |
| 50 | 9,49880 € | 474,94 € |
| 100 | 9,07060 € | 907,06 € |
| 250 | 8,57196 € | 2.142,99 € |
| 500 | 8,23984 € | 4.119,92 € |
| 1.000 | 7,94188 € | 7.941,88 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,28020 € |

