
VW2W121MNN18N3A4E | |
|---|---|
DigiKey Part Number | 4191-VW2W121MNN18N3A4E-ND |
Manufacturer | |
Manufacturer Product Number | VW2W121MNN18N3A4E |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.163 A @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,66100 € | 26,61 € |
| 50 | 2,14780 € | 107,39 € |
| 150 | 1,90473 € | 285,71 € |
| 600 | 1,68413 € | 1.010,48 € |
| 1.050 | 1,61585 € | 1.696,64 € |
| 2.550 | 1,52656 € | 3.892,73 € |
| 5.100 | 1,47020 € | 7.498,02 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,56300 € |

