
VSE1C101MCB6357 | |
|---|---|
DigiKey Part Number | 4191-VSE1C101MCB6357TR-ND - Tape & Reel (TR) 4191-VSE1C101MCB6357CT-ND - Cut Tape (CT) 4191-VSE1C101MCB6357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSE1C101MCB6357 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,21392 € | 256,70 € |
| 2.400 | 0,19899 € | 477,58 € |
| 3.600 | 0,19146 € | 689,26 € |
| 6.000 | 0,18306 € | 1.098,36 € |
| 8.400 | 0,17813 € | 1.496,29 € |
| 12.000 | 0,17336 € | 2.080,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,29690 € | 29,69 € |
| 500 | 0,23716 € | 118,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29460 € | 29,46 € |
| 500 | 0,23528 € | 117,64 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

