
RF1E471MP51012ERU | |
|---|---|
DigiKey Part Number | 4191-RF1E471MP51012ERUCT-ND - Cut Tape (CT) 4191-RF1E471MP51012ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1E471MP51012ERU |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17540 € | 17,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12864 € | 102,91 € |
| 1.600 | 0,11796 € | 188,74 € |
| 2.400 | 0,11257 € | 270,17 € |
| 4.000 | 0,10655 € | 426,20 € |
| 5.600 | 0,10302 € | 576,91 € |
| 8.000 | 0,09960 € | 796,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

