4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 12Ohm @ 120Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PY1H4R7MP20511U

DigiKey Part Number
4191-PY1H4R7MP20511UCT-ND - Cut Tape (CT)
4191-PY1H4R7MP20511UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PY1H4R7MP20511U
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 12Ohm @ 120Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160 mA @ 10 kHz
Part Status
Active
Impedance
2.2 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
12Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06100 €0,61 €
500,04360 €2,18 €
1000,03790 €3,79 €
5000,02798 €13,99 €
1.0000,02483 €24,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,02221 €44,42 €
4.0000,02002 €80,08 €
6.0000,01892 €113,52 €
10.0000,01768 €176,80 €
14.0000,01696 €237,44 €
20.0000,01626 €325,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €