
PK2H680MND2225RY | |
|---|---|
DigiKey Part Number | 4191-PK2H680MND2225RY-ND |
Manufacturer | |
Manufacturer Product Number | PK2H680MND2225RY |
Description | CAP ALUM 68UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 858 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,29300 € | 12,93 € |
| 50 | 1,01320 € | 50,66 € |
| 220 | 0,84255 € | 185,36 € |
| 660 | 0,75306 € | 497,02 € |
| 1.100 | 0,71960 € | 791,56 € |
| 2.640 | 0,67191 € | 1.773,84 € |
| 5.060 | 0,64306 € | 3.253,88 € |
| 10.120 | 0,61740 € | 6.248,09 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |

