
MW2W220MPI1620R | |
|---|---|
DigiKey Part Number | 4191-MW2W220MPI1620RCT-ND - Cut Tape (CT) 4191-MW2W220MPI1620RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MW2W220MPI1620R |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,55760 € | 27,88 € |
| 100 | 0,50390 € | 50,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44632 € | 111,58 € |
| 500 | 0,41116 € | 205,58 € |
| 750 | 0,39343 € | 295,07 € |
| 1.250 | 0,37364 € | 467,05 € |
| 1.750 | 0,36201 € | 633,52 € |
| 2.500 | 0,35077 € | 876,93 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

