
EY2A4R7MP20511F6U | |
|---|---|
DigiKey Part Number | 4191-EY2A4R7MP20511F6UCT-ND - Cut Tape (CT) 4191-EY2A4R7MP20511F6UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY2A4R7MP20511F6U |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 2.1 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06824 € | 34,12 € |
| 1.000 | 0,06147 € | 61,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05583 € | 111,66 € |
| 4.000 | 0,05114 € | 204,56 € |
| 6.000 | 0,04877 € | 292,62 € |
| 10.000 | 0,04613 € | 461,30 € |
| 14.000 | 0,04457 € | 623,98 € |
| 20.000 | 0,04307 € | 861,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

