
EY1H4R7MP20511EU | |
|---|---|
DigiKey Part Number | 4191-EY1H4R7MP20511EUCT-ND - Cut Tape (CT) 4191-EY1H4R7MP20511EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1H4R7MP20511EU |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02834 € | 14,17 € |
| 1.000 | 0,02515 € | 25,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02249 € | 44,98 € |
| 4.000 | 0,02028 € | 81,12 € |
| 6.000 | 0,01916 € | 114,96 € |
| 10.000 | 0,01791 € | 179,10 € |
| 14.000 | 0,01717 € | 240,38 € |
| 20.000 | 0,01646 € | 329,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

