
EY1C221MP26311ERU | |
|---|---|
DigiKey Part Number | 4191-EY1C221MP26311ERUCT-ND - Cut Tape (CT) 4191-EY1C221MP26311ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1C221MP26311ERU |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 232 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05230 € | 5,23 € |
| 500 | 0,03908 € | 19,54 € |
| 1.000 | 0,03486 € | 34,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03135 € | 62,70 € |
| 4.000 | 0,02843 € | 113,72 € |
| 6.000 | 0,02695 € | 161,70 € |
| 10.000 | 0,02530 € | 253,00 € |
| 14.000 | 0,02433 € | 340,62 € |
| 20.000 | 0,02339 € | 467,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

