
EV2A2R2MP20511F5U | |
|---|---|
DigiKey Part Number | 4191-EV2A2R2MP20511F5UCT-ND - Cut Tape (CT) 4191-EV2A2R2MP20511F5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV2A2R2MP20511F5U |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 24 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05170 € | 5,17 € |
| 500 | 0,03858 € | 19,29 € |
| 1.000 | 0,03443 € | 34,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03096 € | 61,92 € |
| 4.000 | 0,02807 € | 112,28 € |
| 6.000 | 0,02662 € | 159,72 € |
| 10.000 | 0,02499 € | 249,90 € |
| 14.000 | 0,02403 € | 336,42 € |
| 20.000 | 0,02310 € | 462,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

