
EJ1V151MP26311U | |
|---|---|
DigiKey Part Number | 4191-EJ1V151MP26311UCT-ND - Cut Tape (CT) 4191-EJ1V151MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1V151MP26311U |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15310 € | 15,31 € |
| 500 | 0,11908 € | 59,54 € |
| 1.000 | 0,10834 € | 108,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09939 € | 198,78 € |
| 4.000 | 0,09195 € | 367,80 € |
| 6.000 | 0,08820 € | 529,20 € |
| 10.000 | 0,08401 € | 840,10 € |
| 14.000 | 0,08155 € | 1.141,70 € |
| 20.000 | 0,07918 € | 1.583,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

