
EJ1E101MP26311U | |
|---|---|
DigiKey Part Number | 4191-EJ1E101MP26311UCT-ND - Cut Tape (CT) 4191-EJ1E101MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1E101MP26311U |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 850 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160473011 | Würth Elektronik | 1.972 | 732-9511-1-ND | 0,22000 € | Parametric Equivalent |
| RXW101M1EBK-0611S | Surge | 940 | 4403-RXW101M1EBK-0611S-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05814 € | 29,07 € |
| 1.000 | 0,05223 € | 52,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04732 € | 94,64 € |
| 4.000 | 0,04323 € | 172,92 € |
| 6.000 | 0,04116 € | 246,96 € |
| 10.000 | 0,03885 € | 388,50 € |
| 14.000 | 0,03750 € | 525,00 € |
| 20.000 | 0,03618 € | 723,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

