
G84-4700LUCUS-0 | |
|---|---|
DigiKey Part Number | CH980-ND |
Manufacturer | |
Manufacturer Product Number | G84-4700LUCUS-0 |
Description | KEYPAD 21 KEYS LT GRY 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Gray USB 21 Key Number Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Number Pad | |
Number of Keys | 21 | |
Interface | USB | |
Features | Programmable | |
Color | Light Gray | |
Size / Dimension | 3.540" L x 5.200" W x 1.420" H (90.00mm x 132.00mm x 36.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,64100 € | 656,41 € |
| Unit Price without VAT: | 65,64100 € |
|---|---|
| Unit Price with VAT: | 76,79997 € |


