


LDFL025232V22V0E | |
|---|---|
DigiKey Part Number | 565-LDFL025232V22V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL025232V22V0E |
Description | CMC 2.3MH 25A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 25A DCR 3.1mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 3.1mOhm |
Manufacturer Chemi-Con | Voltage Rating - DC 500V |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.693" Dia (43.00mm) |
Inductance @ Frequency 2.3 mH @ 100 kHz | Height (Max) 1.496" (38.00mm) |
Current Rating (Max) 25A | Package / Case Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,73000 € | 24,73 € |
| 10 | 20,34400 € | 203,44 € |
| 25 | 18,82560 € | 470,64 € |
| 60 | 17,48333 € | 1.049,00 € |
| 120 | 16,49083 € | 1.978,90 € |
| 300 | 16,32870 € | 4.898,61 € |
| Unit Price without VAT: | 24,73000 € |
|---|---|
| Unit Price with VAT: | 28,93410 € |


