
KVF250L685M43NHT00 | |
|---|---|
DigiKey Part Number | 565-4755-2-ND - Tape & Reel (TR) 565-4755-1-ND - Cut Tape (CT) 565-4755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF250L685M43NHT00 |
Description | CAP CER 6.8UF 25V X8L 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X8L 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF250L685M43NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,72000 € | 17,20 € |
| 50 | 1,41520 € | 70,76 € |
| 100 | 1,32100 € | 132,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,12719 € | 901,75 € |
| 1.600 | 1,08396 € | 1.734,34 € |
| 2.400 | 1,06229 € | 2.549,50 € |
| 4.000 | 1,03828 € | 4.153,12 € |
| 5.600 | 1,02423 € | 5.735,69 € |
| 8.000 | 1,01072 € | 8.085,76 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,91330 € |

