15 µF ±20% 25V Ceramic Capacitor X8L 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF250L156M55NHT00

DigiKey Part Number
565-4748-2-ND - Tape & Reel (TR)
565-4748-1-ND - Cut Tape (CT)
565-4748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF250L156M55NHT00
Description
CAP CER 15UF 25V X8L 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X8L 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF250L156M55NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,54300 €25,43 €
502,13220 €106,61 €
1002,00520 €200,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,74373 €1.394,98 €
1.6001,68537 €2.696,59 €
2.4001,65612 €3.974,69 €
4.0001,62372 €6.494,88 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,18860 €