
KVF101L104K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KVF101L104K31NLT00TR-ND - Tape & Reel (TR) 565-KVF101L104K31NLT00CT-ND - Cut Tape (CT) 565-KVF101L104K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L104K31NLT00 |
Description | CERAMIC CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L104K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22100 € | 12,21 € |
| 50 | 0,98820 € | 49,41 € |
| 100 | 0,91610 € | 91,61 € |
| 500 | 0,79436 € | 397,18 € |
| 1.000 | 0,75670 € | 756,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71014 € | 2.130,42 € |
| 6.000 | 0,68735 € | 4.124,10 € |
| 9.000 | 0,67592 € | 6.083,28 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |


