
KTS500B475K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS500B475K32N0T00TR-ND - Tape & Reel (TR) 565-KTS500B475K32N0T00CT-ND - Cut Tape (CT) 565-KTS500B475K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B475K32N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B475K32N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,57620 € | 28,81 € |
| 100 | 0,52860 € | 52,86 € |
| 500 | 0,44790 € | 223,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,40859 € | 653,74 € |
| 3.200 | 0,39059 € | 1.249,89 € |
| 4.800 | 0,38158 € | 1.831,58 € |
| 8.000 | 0,37158 € | 2.972,64 € |
| 11.200 | 0,36574 € | 4.096,29 € |
| 16.000 | 0,36012 € | 5.761,92 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

