
KTS500B156M55N0T00 | |
|---|---|
DigiKey Part Number | 565-3335-2-ND - Tape & Reel (TR) 565-3335-1-ND - Cut Tape (CT) 565-3335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B156M55N0T00 |
Description | CAP CER 15UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B156M55N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,49300 € | 24,93 € |
| 50 | 2,08740 € | 104,37 € |
| 100 | 1,96200 € | 196,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,70370 € | 1.362,96 € |
| 1.600 | 1,64606 € | 2.633,70 € |
| 2.400 | 1,61717 € | 3.881,21 € |
| 4.000 | 1,58516 € | 6.340,64 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,10670 € |

