
KTS500B106K43N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS500B106K43N0T00TR-ND - Tape & Reel (TR) 565-KTS500B106K43N0T00CT-ND - Cut Tape (CT) 565-KTS500B106K43N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B106K43N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B106K43N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,68300 € | 34,15 € |
| 100 | 0,62870 € | 62,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,51686 € | 413,49 € |
| 1.600 | 0,49194 € | 787,10 € |
| 2.400 | 0,47945 € | 1.150,68 € |
| 4.000 | 0,46562 € | 1.862,48 € |
| 5.600 | 0,45753 € | 2.562,17 € |
| 8.000 | 0,44974 € | 3.597,92 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

