
KTS251B473K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B473K31N0T00TR-ND - Tape & Reel (TR) 565-KTS251B473K31N0T00CT-ND - Cut Tape (CT) 565-KTS251B473K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B473K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B473K31N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,48460 € | 24,23 € |
| 100 | 0,44290 € | 44,29 € |
| 500 | 0,37232 € | 186,16 € |
| 1.000 | 0,35051 € | 350,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32357 € | 970,71 € |
| 6.000 | 0,31038 € | 1.862,28 € |
| 9.000 | 0,30377 € | 2.733,93 € |
| 15.000 | 0,29645 € | 4.446,75 € |
| 21.000 | 0,29217 € | 6.135,57 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

