
KTS251B224K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B224K32N0T00TR-ND - Tape & Reel (TR) 565-KTS251B224K32N0T00CT-ND - Cut Tape (CT) 565-KTS251B224K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B224K32N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B224K32N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,58060 € | 29,03 € |
| 100 | 0,53250 € | 53,25 € |
| 500 | 0,45138 € | 225,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,41186 € | 658,98 € |
| 3.200 | 0,39376 € | 1.260,03 € |
| 4.800 | 0,38469 € | 1.846,51 € |
| 8.000 | 0,37464 € | 2.997,12 € |
| 11.200 | 0,36876 € | 4.130,11 € |
| 16.000 | 0,36311 € | 5.809,76 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

