33 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS250B336M55N0T00

DigiKey Part Number
565-4694-2-ND - Tape & Reel (TR)
565-4694-1-ND - Cut Tape (CT)
565-4694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS250B336M55N0T00
Description
CAP CER 33UF 25V X7R 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS250B336M55N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,67200 €26,72 €
502,24460 €112,23 €
1002,11230 €211,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,83990 €1.471,92 €
1.6001,77909 €2.846,54 €
2.4001,74864 €4.196,74 €
4.0001,71487 €6.859,48 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,37580 €