
KTS101B475M55N0T00 | |
|---|---|
DigiKey Part Number | 565-4689-2-ND - Tape & Reel (TR) 565-4689-1-ND - Cut Tape (CT) 565-4689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B475M55N0T00 |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B475M55N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46200 € | 24,62 € |
| 50 | 2,06160 € | 103,08 € |
| 100 | 1,93760 € | 193,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,68251 € | 1.346,01 € |
| 1.600 | 1,62559 € | 2.600,94 € |
| 2.400 | 1,59706 € | 3.832,94 € |
| 4.000 | 1,56545 € | 6.261,80 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,05990 € |

