
KTD101B474K32A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD101B474K32A0T00TR-ND - Tape & Reel (TR) 565-KTD101B474K32A0T00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KTD101B474K32A0T00 |
Description | CERAMIC MLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD101B474K32A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,64530 € | 64,53 € |
| 500 | 0,55158 € | 275,79 € |
| 1.000 | 0,52257 € | 522,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49870 € | 997,40 € |
| 4.000 | 0,47904 € | 1.916,16 € |
| 6.000 | 0,46919 € | 2.815,14 € |
| 10.000 | 0,45827 € | 4.582,70 € |
| 14.000 | 0,45189 € | 6.326,46 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

