1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B105K31N0T00

DigiKey Part Number
565-KTS101B105K31N0T00TR-ND - Tape & Reel (TR)
565-KTS101B105K31N0T00CT-ND - Cut Tape (CT)
565-KTS101B105K31N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B105K31N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B105K31N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,21600 €12,16 €
500,98360 €49,18 €
1000,91200 €91,20 €
5000,79076 €395,38 €
1.0000,75327 €753,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,72240 €1.444,80 €
4.0000,69697 €2.787,88 €
6.0000,68423 €4.105,38 €
10.0000,67011 €6.701,10 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,10600 €