
KTJ250B336M55BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ250B336M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ250B336M55BFT00CT-ND - Cut Tape (CT) 565-KTJ250B336M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B336M55BFT00 |
Description | CAP CER 33UF 25V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B336M55BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,60800 € | 26,08 € |
| 50 | 2,18760 € | 109,38 € |
| 100 | 2,05780 € | 205,78 € |
| 500 | 1,83800 € | 919,00 € |
| 1.000 | 1,77757 € | 1.777,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40045 € | 2.800,90 € |
| 4.000 | 1,36025 € | 5.441,00 € |
| 6.000 | 1,34010 € | 8.040,60 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,29390 € |

