
KTF500B106K43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B106K43NHT00TR-ND - Tape & Reel (TR) 565-KTF500B106K43NHT00CT-ND - Cut Tape (CT) 565-KTF500B106K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B106K43NHT00 |
Description | CAP CER 10UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B106K43NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,65580 € | 32,79 € |
| 100 | 0,60370 € | 60,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52143 € | 417,14 € |
| 1.600 | 0,49634 € | 794,14 € |
| 2.400 | 0,48378 € | 1.161,07 € |
| 4.000 | 0,46986 € | 1.879,44 € |
| 5.600 | 0,46171 € | 2.585,58 € |
| 8.000 | 0,45388 € | 3.631,04 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

