
KTF251B473K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF251B473K31NLT00TR-ND - Tape & Reel (TR) 565-KTF251B473K31NLT00CT-ND - Cut Tape (CT) 565-KTF251B473K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF251B473K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF251B473K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,48540 € | 24,27 € |
| 100 | 0,44360 € | 44,36 € |
| 500 | 0,37302 € | 186,51 € |
| 1.000 | 0,35119 € | 351,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32421 € | 972,63 € |
| 6.000 | 0,31101 € | 1.866,06 € |
| 9.000 | 0,30439 € | 2.739,51 € |
| 15.000 | 0,29705 € | 4.455,75 € |
| 21.000 | 0,29277 € | 6.148,17 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

