
KTF251B333K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF251B333K31NLT00TR-ND - Tape & Reel (TR) 565-KTF251B333K31NLT00CT-ND - Cut Tape (CT) 565-KTF251B333K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF251B333K31NLT00 |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF251B333K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89000 € | 8,90 € |
| 50 | 0,70900 € | 35,45 € |
| 100 | 0,65300 € | 65,30 € |
| 500 | 0,55842 € | 279,21 € |
| 1.000 | 0,52917 € | 529,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49301 € | 1.479,03 € |
| 6.000 | 0,47530 € | 2.851,80 € |
| 9.000 | 0,46643 € | 4.197,87 € |
| 15.000 | 0,45659 € | 6.848,85 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

