
KTF101B225K43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B225K43NHT00TR-ND - Tape & Reel (TR) 565-KTF101B225K43NHT00CT-ND - Cut Tape (CT) 565-KTF101B225K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B225K43NHT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B225K43NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,71420 € | 35,71 € |
| 100 | 0,65810 € | 65,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,54238 € | 433,90 € |
| 1.600 | 0,51657 € | 826,51 € |
| 2.400 | 0,50365 € | 1.208,76 € |
| 4.000 | 0,48933 € | 1.957,32 € |
| 5.600 | 0,48095 € | 2.693,32 € |
| 8.000 | 0,47290 € | 3.783,20 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |

