
KTF101B225K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B225K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B225K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B225K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B225K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B225K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,45530 € | 45,53 € |
| 500 | 0,38324 € | 191,62 € |
| 1.000 | 0,36096 € | 360,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34264 € | 685,28 € |
| 4.000 | 0,32754 € | 1.310,16 € |
| 6.000 | 0,31998 € | 1.919,88 € |
| 10.000 | 0,31160 € | 3.116,00 € |
| 14.000 | 0,30670 € | 4.293,80 € |
| 20.000 | 0,30199 € | 6.039,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |


