
KTF101B155K32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B155K32NHT00TR-ND - Tape & Reel (TR) 565-KTF101B155K32NHT00CT-ND - Cut Tape (CT) 565-KTF101B155K32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B155K32NHT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B155K32NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75300 € | 7,53 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,54550 € | 54,55 € |
| 500 | 0,46296 € | 231,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,42269 € | 676,30 € |
| 3.200 | 0,40426 € | 1.293,63 € |
| 4.800 | 0,39502 € | 1.896,10 € |
| 8.000 | 0,38478 € | 3.078,24 € |
| 11.200 | 0,37879 € | 4.242,45 € |
| 16.000 | 0,37304 € | 5.968,64 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

