
KTF101B105K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B105K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B105K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B105K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B105K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B105K31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48840 € | 24,42 € |
| 100 | 0,44640 € | 44,64 € |
| 500 | 0,37558 € | 187,79 € |
| 1.000 | 0,35365 € | 353,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33561 € | 671,22 € |
| 4.000 | 0,32076 € | 1.283,04 € |
| 6.000 | 0,31332 € | 1.879,92 € |
| 10.000 | 0,30507 € | 3.050,70 € |
| 14.000 | 0,30025 € | 4.203,50 € |
| 20.000 | 0,29561 € | 5.912,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

