
KTD251B104M32A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD251B104M32A0T00CT-ND - Cut Tape (CT) 565-KTD251B104M32A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD251B104M32A0T00 |
Description | CAP CER 0.1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD251B104M32A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,39670 € | 39,67 € |
| 500 | 0,33190 € | 165,95 € |
| 1.000 | 0,31185 € | 311,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29535 € | 590,70 € |
| 4.000 | 0,28177 € | 1.127,08 € |
| 6.000 | 0,27496 € | 1.649,76 € |
| 10.000 | 0,26742 € | 2.674,20 € |
| 14.000 | 0,26301 € | 3.682,14 € |
| 20.000 | 0,25877 € | 5.175,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

