
KTD250B106M43A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD250B106M43A0T00CT-ND - Cut Tape (CT) 565-KTD250B106M43A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD250B106M43A0T00 |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD250B106M43A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.256" L x 0.157" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97800 € | 9,78 € |
| 50 | 0,78200 € | 39,10 € |
| 100 | 0,72170 € | 72,17 € |
| 500 | 0,61976 € | 309,88 € |
| 1.000 | 0,58821 € | 588,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42307 € | 846,14 € |
| 4.000 | 0,40555 € | 1.622,20 € |
| 6.000 | 0,39678 € | 2.380,68 € |
| 10.000 | 0,38705 € | 3.870,50 € |
| 14.000 | 0,38136 € | 5.339,04 € |
| 20.000 | 0,37589 € | 7.517,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

