
HHXK350GRA471MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXK350GRA471MJA0GTR-ND - Tape & Reel (TR) 565-HHXK350GRA471MJA0GCT-ND - Cut Tape (CT) 565-HHXK350GRA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK350GRA471MJA0G |
Description | CAP ALUM POLY HYB 470UF 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87100 € | 8,71 € |
| 50 | 0,67200 € | 33,60 € |
| 100 | 0,60900 € | 60,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50080 € | 250,40 € |
| 1.000 | 0,46670 € | 466,70 € |
| 1.500 | 0,44950 € | 674,25 € |
| 2.500 | 0,43033 € | 1.075,83 € |
| 3.500 | 0,41905 € | 1.466,67 € |
| 5.000 | 0,40817 € | 2.040,85 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |



