Parametric Equivalent

HHXK250ARA821MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXK250ARA821MJC5GTR-ND - Tape & Reel (TR) 565-HHXK250ARA821MJC5GCT-ND - Cut Tape (CT) 565-HHXK250ARA821MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK250ARA821MJC5G |
Description | CAP ALUM POLY HYB 820UF 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXK250GRA821MJC5G | Chemi-Con | 400 | 565-HHXK250GRA821MJC5GCT-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28600 € | 12,86 € |
| 50 | 1,00840 € | 50,42 € |
| 100 | 0,92090 € | 92,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,78730 € | 314,92 € |
| 800 | 0,73693 € | 589,54 € |
| 1.200 | 0,71151 € | 853,81 € |
| 2.000 | 0,68318 € | 1.366,36 € |
| 2.800 | 0,66653 € | 1.866,28 € |
| 4.000 | 0,65044 € | 2.601,76 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |


