82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ250GRA820MF61G

DigiKey Part Number
565-HHXJ250GRA820MF61GTR-ND - Tape & Reel (TR)
565-HHXJ250GRA820MF61GCT-ND - Cut Tape (CT)
565-HHXJ250GRA820MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ250GRA820MF61G
Description
CAP ALUM HYBRID 82UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Capacitance
82 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
50mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50000 €5,00 €
500,37780 €18,89 €
1000,33920 €33,92 €
5000,27246 €136,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25143 €251,43 €
2.0000,23396 €467,92 €
3.0000,22514 €675,42 €
5.0000,21530 €1.076,50 €
7.0000,20952 €1.466,64 €
10.0000,20394 €2.039,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €