
HHXJ160ARA821MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ160ARA821MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ160ARA821MJA0GCT-ND - Cut Tape (CT) 565-HHXJ160ARA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ160ARA821MJA0G |
Description | CAP ALUMHYB 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ160ARA821MJA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ160GRA821MJA0G | Chemi-Con | 460 | 565-HHXJ160GRA821MJA0GCT-ND | 1,27000 € | Parametric Equivalent |
| EHBSA016M8211010T | Eaton - Electronics Division | 490 | 283-EHBSA016M8211010TCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36800 € | 13,68 € |
| 50 | 1,07600 € | 53,80 € |
| 100 | 0,98350 € | 98,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82456 € | 412,28 € |
| 1.000 | 0,77453 € | 774,53 € |
| 1.500 | 0,74930 € | 1.123,95 € |
| 2.500 | 0,72117 € | 1.802,92 € |
| 3.500 | 0,70465 € | 2.466,28 € |
| 5.000 | 0,68868 € | 3.443,40 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |

