
HHXF630GRA820MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630GRA820MJA0GTR-ND - Tape & Reel (TR) 565-HHXF630GRA820MJA0GCT-ND - Cut Tape (CT) 565-HHXF630GRA820MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630GRA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF630ARA820MJA0G | Chemi-Con | 469 | 565-HHXF630ARA820MJA0GCT-ND | 22,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90200 € | 9,02 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,63260 € | 63,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52120 € | 260,60 € |
| 1.000 | 0,48611 € | 486,11 € |
| 1.500 | 0,46841 € | 702,62 € |
| 2.500 | 0,44869 € | 1.121,72 € |
| 3.500 | 0,43709 € | 1.529,81 € |
| 5.000 | 0,42589 € | 2.129,45 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

