
HHXF630ARA820MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA820MJA0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA820MJA0GCT-ND - Cut Tape (CT) 565-HHXF630ARA820MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA820MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,77200 € | 7,72 € |
| 50 | 0,64460 € | 32,23 € |
| 100 | 0,58430 € | 58,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48046 € | 240,23 € |
| 1.000 | 0,44777 € | 447,77 € |
| 1.500 | 0,43127 € | 646,90 € |
| 2.500 | 0,41287 € | 1.032,17 € |
| 3.500 | 0,40206 € | 1.407,21 € |
| 5.000 | 0,39162 € | 1.958,10 € |
| 6.000 | 0,38665 € | 2.319,90 € |
| 12.000 | 0,36985 € | 4.438,20 € |
| 12.500 | 0,36895 € | 4.611,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |





