
HHXF630ARA181MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA181MJH0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA181MJH0GCT-ND - Cut Tape (CT) 565-HHXF630ARA181MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA181MJH0G |
Description | HYBRID CAPACITORS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia x 0.669" L (10.00mm x 17.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,80300 € | 18,03 € |
| 50 | 1,43340 € | 71,67 € |
| 100 | 1,31680 € | 131,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,21985 € | 243,97 € |
| 400 | 1,13928 € | 455,71 € |
| 600 | 1,09862 € | 659,17 € |
| 1.000 | 1,05328 € | 1.053,28 € |
| 1.400 | 1,02664 € | 1.437,30 € |
| 2.000 | 1,00092 € | 2.001,84 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |


