
HHXE630ARA151MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE630ARA151MJH0GTR-ND - Tape & Reel (TR) 565-HHXE630ARA151MJH0GCT-ND - Cut Tape (CT) 565-HHXE630ARA151MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630ARA151MJH0G |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE630ARA151MJH0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE630GRA151MJH0G | Chemi-Con | 390 | 565-HHXE630GRA151MJH0GCT-ND | 2,18000 € | Parametric Equivalent |
| GYC1J151MNW1GS | Nichicon | 125 | 493-GYC1J151MNW1GSCT-ND | 2,34000 € | Parametric Equivalent |
| GYC1J151MNZ1GS | Nichicon | 100 | 493-GYC1J151MNZ1GSCT-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,48300 € | 24,83 € |
| 50 | 1,99940 € | 99,97 € |
| 100 | 1,84720 € | 184,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,72060 € | 344,12 € |
| 400 | 1,61548 € | 646,19 € |
| 600 | 1,56242 € | 937,45 € |
| 1.000 | 1,50329 € | 1.503,29 € |
| 1.400 | 1,46856 € | 2.055,98 € |
| 2.000 | 1,43500 € | 2.870,00 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,27050 € |



