
HHXE250GRA101MF80G | |
|---|---|
DigiKey Part Number | 565-HHXE250GRA101MF80GTR-ND - Tape & Reel (TR) 565-HHXE250GRA101MF80GCT-ND - Cut Tape (CT) 565-HHXE250GRA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA101MF80G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE250ARA101MF80G | Chemi-Con | 800 | 565-HHXE250ARA101MF80GCT-ND | 1,22000 € | Parametric Equivalent |
| 25PHV100M6.3X8 | Rubycon | 4.378 | 1189-4295-1-ND | 2,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,37850 € | 37,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,28558 € | 257,02 € |
| 1.800 | 0,26589 € | 478,60 € |
| 2.700 | 0,25596 € | 691,09 € |
| 4.500 | 0,24488 € | 1.101,96 € |
| 6.300 | 0,23838 € | 1.501,79 € |
| 9.000 | 0,23209 € | 2.088,81 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

