
HHXD630GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXD630GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXD630GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,53390 € | 53,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43694 € | 218,47 € |
| 1.000 | 0,40637 € | 406,37 € |
| 1.500 | 0,39095 € | 586,43 € |
| 2.500 | 0,37376 € | 934,40 € |
| 3.500 | 0,36366 € | 1.272,81 € |
| 5.000 | 0,35390 € | 1.769,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

