
HHXD630GRA220MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA220MF80GTR-ND - Tape & Reel (TR) 565-HHXD630GRA220MF80GCT-ND - Cut Tape (CT) 565-HHXD630GRA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA220MF80G |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55000 € | 5,50 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,37450 € | 37,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,28230 € | 254,07 € |
| 1.800 | 0,26274 € | 472,93 € |
| 2.700 | 0,25287 € | 682,75 € |
| 4.500 | 0,24186 € | 1.088,37 € |
| 6.300 | 0,23540 € | 1.483,02 € |
| 9.000 | 0,22915 € | 2.062,35 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |




