
HHXD250GRA221MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD250GRA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXD250GRA221MHA0GCT-ND - Cut Tape (CT) 565-HHXD250GRA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250GRA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 299 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CEV220M8X10.5 | Rubycon | 829 | 1189-25CEV220M8X10.5CT-ND | 1,52000 € | Parametric Equivalent |
| 25PEV220M8X10.5 | Rubycon | 936 | 25PEV220M8X10.5CT-ND | 1,78000 € | Parametric Equivalent |
| EEH-ZA1E221P | Panasonic Industry | 12 | P15437CT-ND | 1,45000 € | Parametric Equivalent |
| EEH-ZA1E221V | Panasonic Industry | 16 | P19822CT-ND | 1,58000 € | Parametric Equivalent |
| GYB1E221MCQ1GS | Nichicon | 2.081 | 493-17887-1-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,45820 € | 45,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37264 € | 186,32 € |
| 1.000 | 0,34567 € | 345,67 € |
| 1.500 | 0,33207 € | 498,10 € |
| 2.500 | 0,31689 € | 792,23 € |
| 3.500 | 0,30798 € | 1.077,93 € |
| 5.000 | 0,29937 € | 1.496,85 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

